


BB-32650-R | |
|---|---|
DigiKey Part Number | 377-BB-32650-R-ND |
Manufacturer | |
Manufacturer Product Number | BB-32650-R |
Description | BREADBRD DBL STRIP 70TIE-PTS RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.85" L x 1.42" W (47.0mm x 36.1mm) |
Category | Type Terminal Strip (No Frame) |
Manufacturer Bud Industries | Number of Terminal Strips 1 |
Series | Number of Tie Points (Total) 170 |
Packaging Bag | Number of 5-Tie Point Terminals 34 |
Part Status Active | Size / Dimension 1.85" L x 1.42" W (47.0mm x 36.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 49,87000 Kč | 498,70 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











