Pushbutton, Full Boot PVC Clear PR1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton, Full Boot PVC Clear PR1 Series
ACC-F03-1
ACC-F03-1
Additional Requirements for Selecting a Switch

ACC-F03-1

DigiKey Part Number
ACC-F03-1-ND
Manufacturer
Manufacturer Product Number
ACC-F03-1
Description
PUSHBUTTON FULL BOOT CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot PVC Clear PR1 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
PR1 Series
Manufacturer
E-Switch
Mounting Feature
Front of Panel
Series
Size / Dimension
0.512" (13.00mm) Height
Packaging
Bulk
Color
Clear
Part Status
Active
Material
PVC
Type
Pushbutton, Full Boot
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 430
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,90300 Kč89,03 Kč
308,48333 Kč254,50 Kč
508,30260 Kč415,13 Kč
1008,05900 Kč805,90 Kč
2507,74744 Kč1 936,86 Kč
5007,51938 Kč3 759,69 Kč
1 0007,29848 Kč7 298,48 Kč
5 0006,80982 Kč34 049,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč