


AT9410 | |
|---|---|
DigiKey Part Number | 360-3419-ND |
Manufacturer | |
Manufacturer Product Number | AT9410 |
Description | PUSHBUTTON FULL BOOT CLEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot PVC Clear LB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | LB Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.327" (8.31mm) Height | |
Actuator Diameter | - | |
Color | Clear | |
Material | PVC | |
Operating Temperature | - | |
Ingress Protection | Splash Proof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 94,99500 Kč | 949,95 Kč |
| 25 | 91,31600 Kč | 2 282,90 Kč |
| 50 | 88,63260 Kč | 4 431,63 Kč |
| 100 | 86,02670 Kč | 8 602,67 Kč |
| 250 | 82,69684 Kč | 20 674,21 Kč |
| 500 | 80,26234 Kč | 40 131,17 Kč |
| 1 000 | 77,89943 Kč | 77 899,43 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |










