


LB15WKW01-12-JF | |
|---|---|
DigiKey Part Number | 360-2567-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKW01-12-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKW01-12-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color Incandescent, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB15WKW01-5F12-JF | NKK Switches | 6 | LB15WKW01-5F12-JF-ND | 31,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |



