


LB16WKG01-5F-JB | |
|---|---|
DigiKey Part Number | 360-3066-ND |
Manufacturer | |
Manufacturer Product Number | LB16WKG01-5F-JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB16WKG01-5F-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,04000 Kč | 573,04 Kč |
| 10 | 494,50300 Kč | 4 945,03 Kč |
| 25 | 466,22280 Kč | 11 655,57 Kč |
| 50 | 445,85480 Kč | 22 292,74 Kč |
| 100 | 426,34760 Kč | 42 634,76 Kč |
| 250 | 401,80764 Kč | 100 451,91 Kč |
| 500 | 384,14624 Kč | 192 073,12 Kč |
| Unit Price without VAT: | 573,04000 Kč |
|---|---|
| Unit Price with VAT: | 693,37840 Kč |



