Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
LB15VA002
LB15VA002

LB15VA002

DigiKey Part Number
360-LB15VA002-ND
Manufacturer
Manufacturer Product Number
LB15VA002
Description
LB15WKW01-6B-JB & AT9410 "START"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
START
Color - Actuator/Cap
White (White Filter/Diffuser)
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1606,00000 Kč606,00 Kč
10522,95500 Kč5 229,55 Kč
25493,02480 Kč12 325,62 Kč
50471,48900 Kč23 574,45 Kč
100450,85230 Kč45 085,23 Kč
250424,89788 Kč106 224,47 Kč
500406,21722 Kč203 108,61 Kč
Manufacturers Standard Package
Unit Price without VAT:606,00000 Kč
Unit Price with VAT:733,26000 Kč