
1S09-16.0 | |
|---|---|
DigiKey Part Number | 679-2112-ND |
Manufacturer | |
Manufacturer Product Number | 1S09-16.0 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 16.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 50 | 11,18780 Kč | 559,39 Kč |
| 100 | 10,85810 Kč | 1 085,81 Kč |
| 300 | 10,35690 Kč | 3 107,07 Kč |
| 500 | 10,13154 Kč | 5 065,77 Kč |
| 1 000 | 9,83357 Kč | 9 833,57 Kč |
| 5 000 | 9,17499 Kč | 45 874,95 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












