Oval Tactile Switch Cap Gray, Light Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN K03 20

DigiKey Part Number
108-BTNK0320-ND
Manufacturer
Manufacturer Product Number
BTN K03 20
Description
CAP SW SQ GRAY KSA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Oval Tactile Switch Cap Gray, Light Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Oval
Color
Gray, Light
Illumination
Non-Illuminated
For Use With/Related Products
KSA and KSL Series
Mounting Type
Slip On
Size
9.50mm L x 5.60mm W x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
1010,22600 Kč102,26 Kč
259,83560 Kč245,89 Kč
509,54560 Kč477,28 Kč
1009,26430 Kč926,43 Kč
2508,90652 Kč2 226,63 Kč
5008,64446 Kč4 322,23 Kč
1 0008,39038 Kč8 390,38 Kč
5 0007,82856 Kč39 142,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč