
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 13.00mm Dia x 5.70mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,27000 Kč | 313,50 Kč |
| 100 | 6,08730 Kč | 608,73 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,67996 Kč | 2 839,98 Kč |
| 1 000 | 5,51323 Kč | 5 513,23 Kč |
| 5 000 | 5,14409 Kč | 25 720,45 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |














