



ADTS24NV | |
|---|---|
DigiKey Part Number | 679-2374-ND |
Manufacturer | |
Manufacturer Product Number | ADTS24NV |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADTS24NV Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.35mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 16,71440 Kč | 417,86 Kč |
| 100 | 14,89810 Kč | 1 489,81 Kč |
| 250 | 13,80240 Kč | 3 450,60 Kč |
| 500 | 13,04102 Kč | 6 520,51 Kč |
| 1 000 | 12,34325 Kč | 12 343,25 Kč |
| 2 500 | 11,52194 Kč | 28 804,85 Kč |
| 5 000 | 10,97654 Kč | 54 882,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |












