Square Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKTSC21K

DigiKey Part Number
679-2314-ND
Manufacturer
Manufacturer Product Number
AKTSC21K
Description
CAP TACTILE SQUARE BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
ADTS Series
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 4.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,71900 Kč67,19 Kč
256,45880 Kč161,47 Kč
506,27000 Kč313,50 Kč
1006,08730 Kč608,73 Kč
2505,85172 Kč1 462,93 Kč
5005,67996 Kč2 839,98 Kč
1 0005,51323 Kč5 513,23 Kč
5 0005,14409 Kč25 720,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč