



Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Plunger for Cap | Switch Travel 0.35mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,15120 Kč | 428,78 Kč |
| 100 | 15,29280 Kč | 1 529,28 Kč |
| 250 | 14,16692 Kč | 3 541,73 Kč |
| 500 | 13,38622 Kč | 6 693,11 Kč |
| 1 000 | 12,67082 Kč | 12 670,82 Kč |
| 2 500 | 11,82935 Kč | 29 573,38 Kč |
| 5 000 | 11,27080 Kč | 56 354,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |






