
AKTSC21R | |
|---|---|
DigiKey Part Number | AKTSC21R-ND |
Manufacturer | |
Manufacturer Product Number | AKTSC21R |
Description | CAP TACTILE SQUARE RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ADTS Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,51323 Kč | 5 513,23 Kč |
| Unit Price without VAT: | 5,51323 Kč |
|---|---|
| Unit Price with VAT: | 6,67101 Kč |





