
Category | Color Blue |
Manufacturer APEM Inc. | Illumination Non-Illuminated |
Series | For Use With/Related Products ADTS Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 4.00mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,27000 Kč | 313,50 Kč |
| 100 | 6,08730 Kč | 608,73 Kč |
| 250 | 5,85172 Kč | 1 462,93 Kč |
| 500 | 5,67996 Kč | 2 839,98 Kč |
| 1 000 | 5,51323 Kč | 5 513,23 Kč |
| 5 000 | 5,14409 Kč | 25 720,45 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





