



2460RB | |
|---|---|
DigiKey Part Number | 36-2460RB-ND |
Manufacturer | |
Manufacturer Product Number | 2460RB |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2460RB Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.547" (13.89mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 1 000 | 23,24916 Kč | 23 249,16 Kč |
| 2 500 | 21,58959 Kč | 53 973,98 Kč |
| 5 000 | 20,41321 Kč | 102 066,05 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |













