



PR142C4000-136 | |
|---|---|
DigiKey Part Number | PR142C4000-136-ND |
Manufacturer | |
Manufacturer Product Number | PR142C4000-136 |
Description | SWITCH PUSHBUTTON DPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR142C4000-136 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 25 | 50,13480 Kč | 1 253,37 Kč |
| 50 | 47,96360 Kč | 2 398,18 Kč |
| 100 | 45,87850 Kč | 4 587,85 Kč |
| 250 | 43,25756 Kč | 10 814,39 Kč |
| 500 | 41,37068 Kč | 20 685,34 Kč |
| 1 000 | 39,56317 Kč | 39 563,17 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




