




PR142C1011-117 | |
|---|---|
DigiKey Part Number | PR142C1011-117-ND |
Manufacturer | |
Manufacturer Product Number | PR142C1011-117 |
Description | SWITCH PUSHBUTTON DPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 49,36200 Kč | 1 234,05 Kč |
| 50 | 47,21620 Kč | 2 360,81 Kč |
| 100 | 45,16670 Kč | 4 516,67 Kč |
| 250 | 42,58564 Kč | 10 646,41 Kč |
| 500 | 40,72814 Kč | 20 364,07 Kč |
| 1 000 | 38,94877 Kč | 38 948,77 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |







