




PA412C1100 | |
|---|---|
DigiKey Part Number | EG4688-ND |
Manufacturer | |
Manufacturer Product Number | PA412C1100 |
Description | SWITCH PUSH DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA412C1100 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-On | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,86300 Kč | 568,63 Kč |
| 25 | 53,62880 Kč | 1 340,72 Kč |
| 50 | 51,30660 Kč | 2 565,33 Kč |
| 100 | 49,07440 Kč | 4 907,44 Kč |
| 400 | 44,89215 Kč | 17 956,86 Kč |
| 800 | 42,93199 Kč | 34 345,59 Kč |
| 1 200 | 41,82312 Kč | 50 187,74 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



