Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
EG4690-ND
EG4690-ND
Additional Requirements for Selecting a Switch

PA412C1000-136

DigiKey Part Number
EG4690-ND
Manufacturer
Manufacturer Product Number
PA412C1000-136
Description
SWITCH PUSH DPST 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PA412C1000-136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.00mm x 13.00mm
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1063,81300 Kč638,13 Kč
2560,18040 Kč1 504,51 Kč
5057,56820 Kč2 878,41 Kč
10055,06730 Kč5 506,73 Kč
40050,37210 Kč20 148,84 Kč
80048,17125 Kč38 537,00 Kč
1 20046,92686 Kč56 312,23 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč