




PR14EC1100 | |
|---|---|
DigiKey Part Number | EG4700-ND |
Manufacturer | |
Manufacturer Product Number | PR14EC1100 |
Description | SWITCH PUSH DPST-NO 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR14EC1100 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 105°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 18 | 45,20389 Kč | 813,67 Kč |
| 36 | 43,25000 Kč | 1 557,00 Kč |
| 54 | 42,13981 Kč | 2 275,55 Kč |
| 108 | 40,31037 Kč | 4 353,52 Kč |
| 252 | 38,17635 Kč | 9 620,44 Kč |
| 504 | 36,51153 Kč | 18 401,81 Kč |
| 1 008 | 34,91709 Kč | 35 196,43 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |










