



GPB527A202BB | |
|---|---|
DigiKey Part Number | CW149-ND |
Manufacturer | |
Manufacturer Product Number | GPB527A202BB |
Description | SWITCH PUSH DPST-NO 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 20.20mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 10A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,67000 Kč | 123,67 Kč |
| 10 | 106,78000 Kč | 1 067,80 Kč |
| 25 | 100,69880 Kč | 2 517,47 Kč |
| 50 | 96,32320 Kč | 4 816,16 Kč |
| 100 | 92,12920 Kč | 9 212,92 Kč |
| 250 | 86,85480 Kč | 21 713,70 Kč |
| 500 | 83,05786 Kč | 41 528,93 Kč |
| 1 000 | 79,42025 Kč | 79 420,25 Kč |
| Unit Price without VAT: | 123,67000 Kč |
|---|---|
| Unit Price with VAT: | 149,64070 Kč |











