



PR14EC1000-136/ACC-F03-1 | |
|---|---|
DigiKey Part Number | PR14EC1000-136/ACC-F03-1-ND |
Manufacturer | |
Manufacturer Product Number | PR14EC1000-136/ACC-F03-1 |
Description | SWITCH PUSH DPST-NO 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Features PVC Cap and Frame |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 105°C |
Current Rating (Amps) 16A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 15 | 57,42200 Kč | 861,33 Kč |
| 30 | 54,92633 Kč | 1 647,79 Kč |
| 60 | 52,54200 Kč | 3 152,52 Kč |
| 105 | 50,69076 Kč | 5 322,53 Kč |
| 255 | 47,88176 Kč | 12 209,85 Kč |
| 510 | 45,79255 Kč | 23 354,20 Kč |
| 1 005 | 43,83307 Kč | 44 052,24 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |







