


VPS-2-Q4PSI-20KNN-5 | |
|---|---|
DigiKey Part Number | 28-VPS-2-Q4PSI-20KNN-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-2-Q4PSI-20KNN-5 |
Description | PUSHBUTTON SWITCH BLACK 4P DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC), 20A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 14 V |
Packaging Tray | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 20.20mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 118,35500 Kč | 1 183,55 Kč |
| 25 | 111,60200 Kč | 2 790,05 Kč |
| 50 | 106,74680 Kč | 5 337,34 Kč |
| 100 | 102,09810 Kč | 10 209,81 Kč |
| 300 | 95,12540 Kč | 28 537,62 Kč |
| 500 | 92,04116 Kč | 46 020,58 Kč |
| 1 000 | 88,00896 Kč | 88 008,96 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |





