Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C7001AFBR

DigiKey Part Number
1091-1041-ND
Manufacturer
Manufacturer Product Number
C7001AFBR
Description
SWITCH PUSH SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 25.00mm Dia
Switch Function
Off-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10216,15300 Kč2 161,53 Kč
25203,82320 Kč5 095,58 Kč
50194,94120 Kč9 747,06 Kč
100186,43490 Kč18 643,49 Kč
250175,73564 Kč43 933,91 Kč
500168,03440 Kč84 017,20 Kč
1 000160,65633 Kč160 656,33 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč