PI2EQX5904NJEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 280,09883 Kč
Datasheet

Similar


Texas Instruments
In Stock: 362
Unit Price: 541,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 280,09883 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 355,12404 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 210,71682 Kč
Datasheet

Similar


Texas Instruments
In Stock: 579
Unit Price: 415,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 289,81440 Kč
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: 478,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 239,90047 Kč
Datasheet

Similar


Texas Instruments
In Stock: 214
Unit Price: 469,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 148,82826 Kč
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: 301,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 155,28840 Kč
Datasheet

Similar


Texas Instruments
In Stock: 265
Unit Price: 304,26000 Kč
Datasheet
Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX5904NJEX

DigiKey Part Number
PI2EQX5904NJEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2EQX5904NJEX
Description
IC REDRIVER PCIE 4CH 100LBGA
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 5Gbps 100-LBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
8
Delay Time
750ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
800mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types