Buffer, ReDriver 8 Channel 5Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS50PCI402SQE/NOPB

DigiKey Part Number
DS50PCI402SQE/NOPBTR-ND - Tape & Reel (TR)
DS50PCI402SQE/NOPBCT-ND - Cut Tape (CT)
DS50PCI402SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS50PCI402SQE/NOPB
Description
IC REDRIVER PCIE 8CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 5Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS50PCI402SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
8
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
-
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1304,26000 Kč304,26 Kč
10240,25900 Kč2 402,59 Kč
25224,29240 Kč5 607,31 Kč
100206,72950 Kč20 672,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250198,35972 Kč49 589,93 Kč
500193,31346 Kč96 656,73 Kč
750190,78783 Kč143 090,87 Kč
Manufacturers Standard Package
Unit Price without VAT:304,26000 Kč
Unit Price with VAT:368,15460 Kč