DS50PCI402SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 148,82826 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 238
Unit Price: 301,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: 304,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 103,67763 Kč
Datasheet
Buffer, ReDriver 8 Channel 5Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS50PCI402SQ/NOPB

DigiKey Part Number
DS50PCI402SQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS50PCI402SQ/NOPB
Description
IC REDRIVER PCIE 8CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 5Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS50PCI402SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
8
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
-
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000155,28840 Kč310 576,80 Kč
Manufacturers Standard Package
Unit Price without VAT:155,28840 Kč
Unit Price with VAT:187,89896 Kč