
DS50PCI401SQE/NOPB | |
|---|---|
DigiKey Part Number | DS50PCI401SQE/NOPBTR-ND - Tape & Reel (TR) DS50PCI401SQE/NOPBCT-ND - Cut Tape (CT) DS50PCI401SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS50PCI401SQE/NOPB |
Description | IC REDRIVER PCIE 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 5Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS50PCI401SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | - | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 237,59200 Kč | 2 375,92 Kč |
| 25 | 221,70520 Kč | 5 542,63 Kč |
| 100 | 204,22650 Kč | 20 422,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 195,89960 Kč | 48 974,90 Kč |
| 500 | 190,87896 Kč | 95 439,48 Kč |
| 750 | 188,36437 Kč | 141 273,28 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |

