Buffer, ReDriver 8 Channel 10.3Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 8 Channel 10.3Gbps 54-WQFN (10x5.5)
SQA54A

DS100KR401SQE/NOPB

DigiKey Part Number
296-36213-2-ND - Tape & Reel (TR)
296-36213-1-ND - Cut Tape (CT)
296-36213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100KR401SQE/NOPB
Description
IC REDRIVER 8CH 10.3GBPS 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 10.3Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS100KR401SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
8
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1541,75000 Kč541,75 Kč
10435,41500 Kč4 354,15 Kč
25408,86480 Kč10 221,62 Kč
100387,74070 Kč38 774,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250365,77844 Kč91 444,61 Kč
500357,39730 Kč178 698,65 Kč
Manufacturers Standard Package
Unit Price without VAT:541,75000 Kč
Unit Price with VAT:655,51750 Kč

Other Suppliers on DigiKey

155In Stock
Ships from Rochester Electronics, LLC