Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

DS100KR800SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS100KR800SQE/NOPB |
Description | IC REDRIVER 8CH 10.3GBPS 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 10.3Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100KR800SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 355,12404 Kč | 88 781,01 Kč |
| 500 | 346,98692 Kč | 173 493,46 Kč |
| Unit Price without VAT: | 355,12404 Kč |
|---|---|
| Unit Price with VAT: | 429,70009 Kč |




