
PI3EQX12908AZFEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX12908AZFEXTR-ND - Tape & Reel (TR) 31-PI3EQX12908AZFEXCT-ND - Cut Tape (CT) 31-PI3EQX12908AZFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX12908AZFEX |
Description | IC REDRIVER 12GBPS 8CHAN 54TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-TQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 25 | 112,39800 Kč | 2 809,95 Kč |
| 100 | 102,58150 Kč | 10 258,15 Kč |
| 250 | 97,90276 Kč | 24 475,69 Kč |
| 500 | 95,08314 Kč | 47 541,57 Kč |
| 1 000 | 92,76139 Kč | 92 761,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 89,55899 Kč | 313 456,46 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |


