DS125BR800SQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 362
Unit Price: 541,75000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 172
Unit Price: 556,24000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 579
Unit Price: 415,97000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 049
Unit Price: 161,68000 Kč
Datasheet
Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS125BR800SQE/NOPB

DigiKey Part Number
296-40091-2-ND - Tape & Reel (TR)
296-40091-1-ND - Cut Tape (CT)
296-40091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS125BR800SQE/NOPB
Description
IC REDRIVER PCIE/SAS 8CH 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS125BR800SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe, SAS
Input
CML
Output
CML
Data Rate (Max)
12.5Gbps
Number of Channels
8
Delay Time
200ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 134 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1478,12000 Kč478,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250365,29632 Kč91 324,08 Kč
500356,96600 Kč178 483,00 Kč
Manufacturers Standard Package
Unit Price without VAT:478,12000 Kč
Unit Price with VAT:578,52520 Kč

Other Suppliers on DigiKey

134In Stock
Ships from Rochester Electronics, LLC