
DS125BR401SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-37919-2-ND - Tape & Reel (TR) 296-37919-1-ND - Cut Tape (CT) 296-37919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR401SQE/NOPB |
Description | IC REDRIVER PCIE/SAS/SATA 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR401SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,24000 Kč | 556,24 Kč |
| 10 | 447,50900 Kč | 4 475,09 Kč |
| 25 | 420,34640 Kč | 10 508,66 Kč |
| 100 | 399,14470 Kč | 39 914,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 376,25308 Kč | 94 063,27 Kč |
| 500 | 367,67540 Kč | 183 837,70 Kč |
| Unit Price without VAT: | 556,24000 Kč |
|---|---|
| Unit Price with VAT: | 673,05040 Kč |

