
DS125BR800ANJYT | |
|---|---|
DigiKey Part Number | 296-37214-2-ND - Tape & Reel (TR) 296-37214-1-ND - Cut Tape (CT) 296-37214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR800ANJYT |
Description | IC REDRIVER PCIE/SAS 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR800ANJYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12.5Gbps | |
Number of Channels | 8 | |
Delay Time | 200ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,97000 Kč | 415,97 Kč |
| 10 | 331,64200 Kč | 3 316,42 Kč |
| 25 | 310,54360 Kč | 7 763,59 Kč |
| 100 | 290,65220 Kč | 29 065,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 276,31520 Kč | 69 078,80 Kč |
| 500 | 269,65716 Kč | 134 828,58 Kč |
| 750 | 266,32324 Kč | 199 742,43 Kč |
| Unit Price without VAT: | 415,97000 Kč |
|---|---|
| Unit Price with VAT: | 503,32370 Kč |











