
CS-023E-114.285M | |
|---|---|
DigiKey Part Number | CW812-2-ND - Tape & Reel (TR) CW812-1-ND - Cut Tape (CT) CW812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-023E-114.285M |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 114.285 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,63000 Kč | 161,63 Kč |
| 10 | 140,39900 Kč | 1 403,99 Kč |
| 25 | 132,77440 Kč | 3 319,36 Kč |
| 50 | 127,63560 Kč | 6 381,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,11696 Kč | 106 116,96 Kč |
| 2 000 | 104,27750 Kč | 208 555,00 Kč |
| Unit Price without VAT: | 161,63000 Kč |
|---|---|
| Unit Price with VAT: | 195,57230 Kč |











