114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-166-114.285MHZ-T2

DigiKey Part Number
535-10306-2-ND - Tape & Reel (TR)
535-10306-1-ND - Cut Tape (CT)
535-10306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-166-114.285MHZ-T2
Description
CRYSTAL 114.2850MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-166-114.285MHZ-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
114.285 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-114.285MHZ-D2X-TAbracon LLC150535-13465-1-ND31,91000 KčParametric Equivalent
ECS-1142.85-18-33-JTN-TRECS Inc.5 134XC2608CT-ND25,44000 KčSimilar
CS06528-114.285MNDK (NIHON DEMPA KOGYO CO., LTD)2 275644-CS06528-114.285MCT-ND86,13000 KčParametric Equivalent
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,87000 Kč69,87 Kč
1060,71000 Kč607,10 Kč
2557,41120 Kč1 435,28 Kč
5055,03760 Kč2 751,88 Kč
10052,76020 Kč5 276,02 Kč
25049,89804 Kč12 474,51 Kč
50049,68198 Kč24 840,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00043,97455 Kč87 949,10 Kč
4 00042,16461 Kč168 658,44 Kč
Manufacturers Standard Package
Unit Price without VAT:69,87000 Kč
Unit Price with VAT:84,54270 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC