114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS06528-114.285M

DigiKey Part Number
644-CS06528-114.285MTR-ND - Tape & Reel (TR)
644-CS06528-114.285MCT-ND - Cut Tape (CT)
644-CS06528-114.285MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS06528-114.285M
Description
CRYSTAL 114.2850MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
114.285 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-1142.85-18-33-JTN-TRECS Inc.5 134XC2608CT-ND25,44000 KčDirect
In-Stock: 2 275
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,13000 Kč86,13 Kč
1074,83000 Kč748,30 Kč
2570,75840 Kč1 768,96 Kč
5067,83460 Kč3 391,73 Kč
10065,02950 Kč6 502,95 Kč
25062,86016 Kč15 715,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,88997 Kč158 669,91 Kč
Manufacturers Standard Package
Unit Price without VAT:86,13000 Kč
Unit Price with VAT:104,21730 Kč