
ECS-1142.85-18-33-JTN-TR | |
|---|---|
DigiKey Part Number | XC2608TR-ND - Tape & Reel (TR) XC2608CT-ND - Cut Tape (CT) XC2608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1142.85-18-33-JTN-TR |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1142.85-18-33-JTN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 114.285 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 22,04400 Kč | 220,44 Kč |
| 25 | 20,84720 Kč | 521,18 Kč |
| 50 | 19,98380 Kč | 999,19 Kč |
| 100 | 19,15580 Kč | 1 915,58 Kč |
| 250 | 18,11592 Kč | 4 528,98 Kč |
| 500 | 17,36638 Kč | 8 683,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,64853 Kč | 16 648,53 Kč |
| 2 000 | 15,96061 Kč | 31 921,22 Kč |
| 3 000 | 15,57176 Kč | 46 715,28 Kč |
| 5 000 | 15,09550 Kč | 75 477,50 Kč |
| 7 000 | 14,78995 Kč | 103 529,65 Kč |
| 10 000 | 14,47297 Kč | 144 729,70 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

