
DS125BR800ANJYT | |
|---|---|
DigiKey Part Number | 296-37214-2-ND - Tape & Reel (TR) 296-37214-1-ND - Cut Tape (CT) 296-37214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR800ANJYT |
Description | IC REDRIVER PCIE/SAS 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR800ANJYT Models |
Category | Delay Time 200ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 2.375V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe, SAS | Mounting Type Surface Mount |
Input CML | Package / Case 54-WFQFN Exposed Pad |
Output CML | Supplier Device Package 54-WQFN (10x5.5) |
Data Rate (Max) 12.5Gbps | Base Product Number |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,90000 Kč | 450,90 Kč |
| 10 | 360,40400 Kč | 3 604,04 Kč |
| 25 | 337,79240 Kč | 8 444,81 Kč |
| 100 | 317,55840 Kč | 31 755,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 301,11088 Kč | 75 277,72 Kč |
| 500 | 293,97328 Kč | 146 986,64 Kč |
| Unit Price without VAT: | 450,90000 Kč |
|---|---|
| Unit Price with VAT: | 545,58900 Kč |











