



LP3878MR-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3878MR-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3878MR-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 800MA 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP3878MR-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO PowerPad |
Voltage Dropout (Max) 1.1V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 74,08100 Kč | 740,81 Kč |
| 95 | 61,94189 Kč | 5 884,48 Kč |
| 190 | 59,50500 Kč | 11 305,95 Kč |
| 285 | 58,28530 Kč | 16 611,31 Kč |
| 570 | 56,49640 Kč | 32 202,95 Kč |
| 1 045 | 55,19300 Kč | 57 676,68 Kč |
| 2 565 | 53,62832 Kč | 137 556,64 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |











