
VSC8211XVW | |
|---|---|
DigiKey Part Number | 907-1023-ND |
Manufacturer | |
Manufacturer Product Number | VSC8211XVW |
Description | IC TRANSCEIVER 1/1 117LBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Gigabit Ethernet 117-LBGA (10x14) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8211XVW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 117-LBGA | |
Supplier Device Package | 117-LBGA (10x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,39000 Kč | 395,39 Kč |
| 25 | 329,66880 Kč | 8 241,72 Kč |
| 100 | 318,38220 Kč | 31 838,22 Kč |
| Unit Price without VAT: | 395,39000 Kč |
|---|---|
| Unit Price with VAT: | 478,42190 Kč |




