
DS32ELX0421SQE/NOPB | |
|---|---|
DigiKey Part Number | DS32ELX0421SQE/NOPBTR-ND - Tape & Reel (TR) DS32ELX0421SQE/NOPBCT-ND - Cut Tape (CT) DS32ELX0421SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32ELX0421SQE/NOPB |
Description | IC SERIALIZR DDR LVDS PAR 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Serializer 5 Input 2 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32ELX0421SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.125Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 2 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 231,50300 Kč | 2 315,03 Kč |
| 25 | 215,95200 Kč | 5 398,80 Kč |
| 100 | 198,86370 Kč | 19 886,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 190,71644 Kč | 47 679,11 Kč |
| 500 | 185,80584 Kč | 92 902,92 Kč |
| 750 | 183,34669 Kč | 137 510,02 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |




