MMBZ27VALQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 11,24000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 19 786
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,85209 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02553 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,46580 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,64367 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,66000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 11,24000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 743 552
Unit Price: 5,41000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,85209 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02553 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,40031 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,66087 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 80
Unit Price: 3,79000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VALQ-7-F

DigiKey Part Number
MMBZ27VALQ-7-FDITR-ND - Tape & Reel (TR)
MMBZ27VALQ-7-FDICT-ND - Cut Tape (CT)
MMBZ27VALQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VALQ-7-F
Description
TVS DIODE 22VWM 40VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,99600 Kč29,96 Kč
1001,43560 Kč143,56 Kč
5001,41480 Kč707,40 Kč
1 0001,39400 Kč1 394,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95708 Kč2 871,24 Kč
6 0000,93627 Kč5 617,62 Kč
9 0000,86403 Kč7 776,27 Kč
15 0000,81923 Kč12 288,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč