MMBZ27VAL-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 69
Unit Price: 0,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: 0,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Similar


onsemi
In Stock: 893
Unit Price: 0,14000 Kč
Datasheet

Similar


onsemi
In Stock: 5 700
Unit Price: 0,17000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17000 Kč
Datasheet
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VAL-7

DigiKey Part Number
MMBZ27VALDITR-ND - Tape & Reel (TR)
MMBZ27VALDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ27VAL-7
Description
TVS DIODE 22VWM 40VC SOT233
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,62475 Kč78 742,50 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč