
MMBZ27VALT3G | |
|---|---|
DigiKey Part Number | MMBZ27VALT3GOSTR-ND - Tape & Reel (TR) MMBZ27VALT3GOSCT-ND - Cut Tape (CT) MMBZ27VALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALT3G |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VALT3G Models |
Category | Power - Max 300 mW |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 50 nA @ 22 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 27 V | Supplier Device Package SOT-23-3 (TO-236) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMBZ27VALT1G | onsemi | 31 970 | SZMMBZ27VALT1GOSCT-ND | 5,25000 Kč | Direct |
| MMBZ27VAL,215 | Nexperia USA Inc. | 7 | 1727-1147-1-ND | 6,51000 Kč | Direct |
| MMBZ27VAL-7-F | Diodes Incorporated | 69 | MMBZ27VAL-FDICT-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| 2 000 | 1,06597 Kč | 2 131,94 Kč |
| 5 000 | 0,91639 Kč | 4 581,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76267 Kč | 7 626,70 Kč |
| 20 000 | 0,69039 Kč | 13 807,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


