Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ27VALT1G

DigiKey Part Number
SZMMBZ27VALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ27VALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ27VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ27VALT1G
Description
DIODE ZENER ARRAY 27V SOT-23-3
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ27VALT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 22 V
Manufacturer
onsemi
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
27 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,00530 Kč200,53 Kč
5001,46860 Kč734,30 Kč
1 0001,29453 Kč1 294,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99321 Kč2 979,63 Kč
6 0000,88937 Kč5 336,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč