Similar
Similar
Similar

MMBZ27VAL-QR | |
|---|---|
DigiKey Part Number | 1727-MMBZ27VAL-QRTR-ND - Tape & Reel (TR) 1727-MMBZ27VAL-QRCT-ND - Cut Tape (CT) 1727-MMBZ27VAL-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAL-QR |
Description | TVS DIODE 22VWM 40VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 48pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.65V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ27CA-AQ | Diotec Semiconductor | 3 000 | 4878-MMBZ27CA-AQCT-ND | 2,52000 Kč | Similar |
| MMBZ27VALDBZR | Texas Instruments | 1 980 | 296-MMBZ27VALDBZRCT-ND | 9,24000 Kč | Similar |
| MMBZ27VALDBZRQ1 | Texas Instruments | 7 541 | 296-MMBZ27VALDBZRQ1CT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 500 | 1,64036 Kč | 820,18 Kč |
| 1 000 | 1,44844 Kč | 1 448,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20340 Kč | 3 610,20 Kč |
| 6 000 | 1,07972 Kč | 6 478,32 Kč |
| 9 000 | 1,01658 Kč | 9 149,22 Kč |
| 15 000 | 0,94561 Kč | 14 184,15 Kč |
| 21 000 | 0,90355 Kč | 18 974,55 Kč |
| 30 000 | 0,86265 Kč | 25 879,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




