New Product
39V Clamp 900mA Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VALDBZR

DigiKey Part Number
296-MMBZ27VALDBZRTR-ND - Tape & Reel (TR)
296-MMBZ27VALDBZRCT-ND - Cut Tape (CT)
296-MMBZ27VALDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VALDBZR
Description
27V COMMON-ANODE ZENER DIODE WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39V Clamp 900mA Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
35W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97192 Kč5 915,76 Kč
6 0001,78434 Kč10 706,04 Kč
9 0001,68871 Kč15 198,39 Kč
15 0001,58118 Kč23 717,70 Kč
21 0001,51750 Kč31 867,50 Kč
30 0001,45559 Kč43 667,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč