SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBZ27VALT1G

DigiKey Part Number
MMBZ27VALT1GOSTR-ND - Tape & Reel (TR)
MMBZ27VALT1GOSCT-ND - Cut Tape (CT)
MMBZ27VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VALT1G
Description
DIODE ZENER ARRAY 27V SOT-23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27VALT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
50 nA @ 22 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,08400 Kč20,84 Kč
1000,92620 Kč92,62 Kč
5000,90516 Kč452,58 Kč
1 0000,88410 Kč884,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50520 Kč1 515,60 Kč
6 0000,48868 Kč2 932,08 Kč
9 0000,45459 Kč4 091,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč