Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ27VALA-13 | |
|---|---|
DigiKey Part Number | 31-MMBZ27VALA-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALA-13 |
Description | TVS DIODE 22VWM 40VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85209 Kč | 8 520,90 Kč |
| 20 000 | 0,77338 Kč | 15 467,60 Kč |
| 30 000 | 0,73325 Kč | 21 997,50 Kč |
| 50 000 | 0,68815 Kč | 34 407,50 Kč |
| 70 000 | 0,66143 Kč | 46 300,10 Kč |
| 100 000 | 0,63546 Kč | 63 546,00 Kč |
| 250 000 | 0,59297 Kč | 148 242,50 Kč |
| Unit Price without VAT: | 0,85209 Kč |
|---|---|
| Unit Price with VAT: | 1,03103 Kč |


